This 5-position IDC female header features a brass contact material with a tin plating, supporting a maximum voltage rating of 250V. The header is available in a quantity of 2000 pieces per bag, packaged in a convenient bag for easy handling. The contacts are designed for use with 26-27AWG wire, providing a reliable connection. The 3.96mm pitch ensures a secure and stable fit in a variety of applications. This product is RoHS compliant, making it suitable for use in a range of electronic devices.
Molex 09-07-3059 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-3059 to view detailed technical specifications.
No datasheet is available for this part.