The Molex 7674 series 8-position IDC female rectangular connector features a brass contact material with tin plating and a voltage rating of 250V. It is available in quantities of 1000 per pack, packaged in bags. The connector has a pitch of 3.96mm and is RoHS compliant. It is suitable for use with wire gauges ranging from 24AWG to 22AWG.
Molex 09-07-5080 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-5080 to view detailed technical specifications.
No datasheet is available for this part.
