This 10-position female IDC connector features a brass contact material with tin plating, suitable for use with 22-24AWG wire. It is packaged in bags of 500 units and is RoHS compliant. The connector has a 3.96mm pitch and is terminated with IDC contacts.
Molex 09-07-5109 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-07-5109 to view detailed technical specifications.
No datasheet is available for this part.