This 6-position power connector features a 3-row configuration and is designed for through hole termination. It is available in quantities of 1000 per reel and is compliant with RoHS regulations. The connector's contacts are made of bronze and brass with a tin plating, and it is part of the 1840 series from Molex.
Molex 09-18-5069 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-18-5069 to view detailed technical specifications.
No datasheet is available for this part.