This cable mount connector features 12 male contacts made of bronze and brass with a tin plating, suitable for through hole termination. It has a 5.03mm pitch and is available in bulk packaging with 500 pieces per package. The connector is compliant with RoHS regulations and is part of the 1840 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| RoHS Compliant | Yes |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |
