The 09-18-5122 is a 12-position, 3-row connector from Molex with a 5.03mm pitch. It features male bronze, brass contacts with tin plating. The connector is available in quantities of 500 and is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |