The Molex 09-18-5820 connector features 12 positions in a 3-row arrangement with a pitch of 5.03mm. It is constructed with bronze and brass contacts plated with tin and is available in quantities of 500. The connector is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |