This 12-position, 3-row connector features a 5.03mm pitch and is designed for through hole termination. The contacts are made of bronze and brass with a tin plating. The connector is available in quantities of 500. It is part of the 1840 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |