The Molex 09-18-5927 is a 12-position, 3-row through hole connector with a 5.03mm pitch. It is available in a package quantity of 1000 pieces. The connector features a contact material of bronze and brass with a tin plating. It is designed for general use and is suitable for applications where a reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |