This 5-position male header features a 5.03mm pitch and is designed for through hole termination. The contacts are made of bronze and brass with a tin plating. The header is available in a package quantity of 1000 pieces. It is part of the 1840 series from Molex.
Molex 09-18-5958 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-18-5958 to view detailed technical specifications.
No datasheet is available for this part.