
Right-angle, through-hole mount PC board connector featuring 3 circuits and 3 positions. This female socket connector utilizes bronze contacts with tin/copper plating, offering a 5A current rating and 250V voltage rating. The white polyester housing has a 3.96mm pitch and a 5.00µm tin plating on the contacts. Designed for solder termination, it operates within a temperature range of 0°C to 75°C and meets UL94 V-0 flammability standards.
Molex 09-48-1034 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
