Right-angle PCB header with 6 positions and 6 contacts, featuring a 3.96mm pitch. This female receptacle offers a 5A current rating and a 250V voltage rating. Constructed with bronze contacts and tin/copper plating, it operates within a 0°C to 75°C temperature range. The white housing supports through-hole mounting and solder termination.
Molex 09-48-1064 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Female |
| Height | 7.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.67mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
