Right-angle, through-hole mounted PC board connector featuring 10 female socket contacts made of bronze with tin-copper plating. This white polyester housing connector offers a 5A current rating and 250V voltage rating. Designed with a 3.96mm pitch and a single row of 10 positions, it operates within a temperature range of 0°C to 75°C and is lead-free and RoHS compliant.
Molex 09-48-1104 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
