
This female 4-position right angle header features contacts made of brass with a tin plating and a contact post length of 3.68mm. It is designed for through-hole mounting and is RoHS compliant. The header operates within a temperature range of 0°C to 75°C and has a maximum voltage rating of 250.25kV.
Molex 09-48-2041 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.68mm |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.