Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 09-48-2063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Package Quantity | 1001 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-2063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.