
The 09-48-2093 connector is a 9-contact through hole device with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a maximum voltage rating of 250.25kV and is RoHS compliant. The connector is available in a package quantity of 693 and has a pitch of 3.96mm. It is designed for solder termination and is suitable for use in a variety of applications.
Molex 09-48-2093 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 693 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-2093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
