This 10-position rectangular connector features female contacts made from brass with a tin plating. The contacts have a post length of 4.06mm and are designed for through-hole termination. The connector is RoHS compliant and available in a package quantity of 616. The 41815 series connector is suitable for a variety of applications.
Molex 09-48-2106 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 4.06mm |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 616 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-2106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.