
Four-position, single-row female receptacle connector with a 3.96mm pitch. Features brass contacts with gold plating, rated for 5A current and 250V voltage. Designed for vertical PCB mounting via through-hole termination, with a contact post length of 3.18mm. Operates within a temperature range of 0°C to 75°C. Housing is natural colored, with a white housing color.
Molex 09-48-3044 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-3044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
