
15-position, right-angle receptacle header with a 3.96mm pitch. Features brass contacts with gold plating, PBT/Polyester body material, and a white housing. Rated for 5A current and 250V voltage, operating between 0°C and 75°C. Designed for through-hole PCB mounting.
Molex 09-48-3155 technical specifications.
| Body Material | PBT, Polyester |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 59.33mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 385 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41815 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-3155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
