
11-position, single-row female receptacle connector with a 3.96mm pitch. Features female socket contacts made of bronze with tin/copper plating, rated for 5A and 250V. Designed for vertical PCB mounting via through-hole termination, with a straight orientation. Operating temperature range is 0°C to 75°C. Housing is natural colored and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 09-48-4118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-48-4118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
