Molex 09-50-1031 technical specifications.
| Contact Type | Socket |
| Current Rating | 7A |
| Depth | 16mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 13.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5195 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.