
Female receptacle connector with 5 contacts in a single row, featuring a 3.96mm pitch and straight orientation. Designed for crimp termination, this connector supports a maximum current rating of 7A and a maximum voltage rating of 250V AC. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The connector has a depth of 16mm, height of 8.85mm, and length of 20.94mm, with a natural insulator color and beige housing.
Sign in to ask questions about the Molex 09-50-1051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-1051 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 16mm |
| Gender | Female |
| Height | 8.85mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 20.94mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5195 |
| Termination | Crimp |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
