
This **board connector** features a **straight, receptacle gender** with **6 female socket contacts** arranged in **1 row**. It offers a **3.96mm pitch** and supports **crimp termination**. Rated for **7A maximum current** and **250V AC/250.25kV DC maximum voltage**, this connector operates within a **-40°C to 105°C temperature range**. The **natural insulator** and **beige housing** are **lead-free and RoHS compliant**.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 09-50-1061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 16mm |
| Gender | Receptacle |
| Height | 8.85mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX 5195 |
| Termination | Crimp |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-1061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
