
3-contact, single-row, female board connector with a 3.96mm pitch. Features a straight, free-hanging, cable-mount orientation and crimp termination. Rated for 7A current and 250V AC, with a natural, UL94 V-2 flammability rating. Constructed with bronze and brass contacts and a lead-free, natural insulator.
Molex 09-50-3031 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Current Rating | 7A |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 11.79mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
