
7-contact, 1-row female board connector with a 3.96mm pitch. Features a straight, plug orientation and crimp termination. Constructed with bronze and brass contacts, a natural insulator, and a locking mechanism. Rated for 250V AC, operating between 0°C and 75°C, with UL94 V-2 flammability. RoHS compliant and lead-free.
Sign in to ask questions about the Molex 09-50-3071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-3071 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
