Headers & Wire Housings 156 KK Term Hsg W/ Ramp Nylon 8Ckt
Molex 09-50-3084 technical specifications.
| Contact Type | Socket |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2139 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.