
This female, straight board connector features a 0.156 inch pitch and 9 contacts arranged in a single row. Designed for crimp termination, it offers a maximum current rating of 7A and a voltage rating of 250V AC. The natural colored housing is constructed from UL94 V-2 rated material, with bronze and brass contacts. Operating within a temperature range of 0°C to 75°C, this RoHS compliant connector is suitable for free-hanging, cable mounting applications.
Sign in to ask questions about the Molex 09-50-3091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-3091 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-3091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
