
Five-position, single-row female connector housing with a 3.96mm pitch, designed for free-hanging, cable mounting. Features non-gendered female contacts made from bronze and brass, with a straight orientation and crimp termination. Rated for 250V AC, operating between 0°C and 75°C, with a natural housing color and UL94 V-2 flammability rating. This lead-free component is UL and CSA approved, packaged in bulk for 1500 units.
Molex 09-50-7051 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.71mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-7051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.