Conn Housing F 7 POS 3.96mm Crimp ST Cable Mount Bag
Molex 09-50-7071-P technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Compliant |
No datasheet is available for this part.