
8-position, 1-row connector housing with a 3.96mm pitch. Features straight, free-hanging, cable mount orientation and non-gendered contact type. Constructed with natural colored housing and bronze/brass contact material. Rated for 250V AC, 75°C max operating temperature, and UL94 V-2 flammability. Approvals include UL and CSA, with lead-free and RoHS compliance.
Molex 09-50-7081 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 15.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-7081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
