
13-position, single-row connector housing with a 3.96mm pitch, designed for free-hanging, cable mounting. Features a straight, female orientation and accepts non-gendered crimp contacts made from bronze and brass. Rated for 250V AC, with a maximum operating temperature of 75°C and a flammability rating of UL94 V-2. Housing is natural colored, with dimensions of 51.41mm length, 6.4mm width, and 15.88mm depth. RoHS compliant and approved by UL and CSA.
Sign in to ask questions about the Molex 09-50-7131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-7131 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 51.41mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2139 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-7131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.