
3-contact, 1-row female straight plug connector with a 3.96mm pitch. Features a natural polyester housing, crimp termination, and a locking mechanism. Rated for 7A max current and 250V AC max voltage, with an operating temperature range of 0°C to 75°C. UL and CSA approved, UL94 V-0 flammability rating, and RoHS compliant. Designed for free hanging, cable mounting with 25 mating cycles.
Molex 09-50-8033 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Material | Polyester |
| Mating Cycles | 25 |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
