
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
Molex 09-50-8040-P technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Compliant |
