
4-contact, 1-row female receptacle board connector with a 3.96mm pitch. Features straight, cable mount orientation and crimp termination. Rated for 7A max current and 250V AC max voltage, operating between 0°C and 75°C. Natural colored housing with a friction ramp, UL94 V-0 flammability rating, and UL/CSA approvals.
Sign in to ask questions about the Molex 09-50-8041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8041 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 16.71mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
