
4-position, 1-row female header connector with a 3.96mm pitch, designed for free-hanging, cable mounting. Features straight, non-gendered crimp terminals and a locking mechanism for secure mating. Constructed from natural polyester insulator material, it operates within a temperature range of 0°C to 75°C and supports a maximum AC voltage rating of 250V. This RoHS compliant component boasts UL and CSA approvals and a UL94 V-0 flammability rating.
Molex 09-50-8043 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.71mm |
| Material | Polyester |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
