
This **board connector** features 5 female, non-gendered contacts arranged in a single straight row with a 3.96mm pitch. Designed for crimp termination, it supports a maximum current rating of 7A and a maximum voltage rating of 250V AC. The connector has a natural polyester housing with a UL94 V-0 flammability rating and operates within a temperature range of 0°C to 75°C. It is lead-free, RoHS compliant, and suitable for free-hanging, cable mounting applications. Approvals include UL and CSA.
Sign in to ask questions about the Molex 09-50-8053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8053 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.67mm |
| Material | Polyester |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
