7-contact, single-row, female board connector with a 3.96mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination. Rated for a maximum of 250V AC and 7A, operating between 0°C and 75°C. Housing is natural colored, lead-free, and RoHS compliant.
Sign in to ask questions about the Molex 09-50-8073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8073 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.