
8-contact, single-row female receptacle with a 3.96mm pitch, designed for free-hanging, cable mounting. This straight, polarized plug features a crimp termination and a maximum current rating of 7A at 250V AC. Operating within a temperature range of 0°C to 75°C, the natural colored housing is lead-free and RoHS compliant.
Sign in to ask questions about the Molex 09-50-8081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8081 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Gender | Receptacle |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 32.56mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
