This female, straight board connector features a 0.156 inch (3.96mm) pitch and a 9-contact, single-row configuration. Constructed with PBT/Polyester body material and Bronze/Brass contacts, it offers a 250V AC voltage rating and operates between 0°C and 75°C. The connector is designed for crimp termination and includes a polarized lock for secure mating. Approvals include UL and CSA, with a UL94 V-2 flammability rating.
Sign in to ask questions about the Molex 09-50-8091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8091 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 36.53mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
