
10-position, single-row, straight female connector housing with a 3.96mm pitch. Features a PBT/Polyester natural colored body, designed for free-hanging or cable mounting. Rated for 250V AC maximum operating voltage and a temperature range of 0°C to 75°C. This lead-free, RoHS compliant component utilizes crimp termination and has a compact design with dimensions of 40.49mm length, 8.07mm width, and 15.88mm depth.
Sign in to ask questions about the Molex 09-50-8101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8101 technical specifications.
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 40.49mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.