
10-position, 1-row female header connector with a 3.96mm pitch. Features straight, free-hanging cable mount orientation and a natural polyester housing. Rated for 250V AC, 25 mating cycles, and operates between 0°C and 75°C. This lead-free, RoHS-compliant component has a UL94 V-1 flammability rating.
Sign in to ask questions about the Molex 09-50-8103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8103 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 40.49mm |
| Material | Polyester |
| Mating Cycles | 25 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
