Conn Housing 11POS .156 W/polar
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Not Compliant |