
12-position, single-row female connector housing with a 3.96mm pitch, designed for free-hanging, cable mounting. Features a natural colored, non-gendered contact type and a straight orientation. Rated for a maximum current of 7A and a maximum operating voltage of 250V AC, with an operating temperature range of 0°C to 75°C. Crimp termination is supported.
Sign in to ask questions about the Molex 09-50-8121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8121 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Length | 48.41mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
