12-position, 1-row female crimp housing with a 3.96mm pitch. Features a straight, free-hanging cable mount orientation and a 25 mating cycle rating. Constructed from UL94 V-0 rated polyester in a natural color, this component operates within a 0°C to 75°C temperature range and has a 250V AC voltage rating.
Sign in to ask questions about the Molex 09-50-8123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8123 technical specifications.
| Color | Natural |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 48.41mm |
| Material | Polyester |
| Mating Cycles | 25 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
