The 09-50-8130 is a 13-position female crimp connector with a 1-row configuration and 3.96mm pitch. It is packaged in bags of 500 units. The connector is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| RoHS | Compliant |