
14-position, single-row female connector with a 3.96mm pitch, designed for straight, free-hanging cable mounting. Features a polarized locking mechanism and accepts crimp terminals. Rated for 7A maximum current and 250V AC maximum voltage, operating between 0°C and 75°C. This lead-free, RoHS-compliant component has a natural housing color and a depth of 15.88mm.
Sign in to ask questions about the Molex 09-50-8143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-50-8143 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 56.34mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 41695 |
| Termination | Crimp |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
