Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bulk
Molex 09-50-9044 technical specifications.
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 41695 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.