This 6-position right angle connector features female contacts made of bronze with a tin and copper plating. The contacts have a post length of 3.68mm and are mounted through a hole. The connector is RoHS compliant and part of the 2145 series.
Molex 09-52-1060 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.68mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.