
PCB receptacle connector featuring a 4-position, single-row configuration with a 3.96mm pitch. This female connector offers a 4.5A current rating and a 250V voltage rating, with brass and bronze contacts plated in tin. Designed for through-hole mounting with a straight orientation, it operates within a temperature range of 0°C to 75°C. The white housing is lead-free and RoHS compliant.
Sign in to ask questions about the Molex 09-52-3042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-52-3042 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-3042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.