
Four-position, single-row female socket connector with a 3.96mm pitch. Features brass contacts with gold plating, a 5A current rating, and a 250V voltage rating. Designed for vertical PCB mounting via through-hole termination, with a straight orientation. The white housing has a depth of 10.25mm, height of 11.4mm, length of 15.75mm, and width of 6.35mm. Operating temperature range is 0°C to 75°C.
Sign in to ask questions about the Molex 09-62-3042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 09-62-3042 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 10.25mm |
| Gender | Female |
| Height | 11.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.